Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 350180-ND
Quantity Available
Manufacturer

Manufacturer Part Number

350180

Description CONN TEST PROBE 3LEGS BLACK PCB
Expanded Description Tip Jack Connector Standard Tip Solder Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 350180
RoHS Information 350180 Statement of Compliance
RoHS 2 Statement
3D Model 350180.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Tip Jack
Gender Female
Plug/Mating Plug Diameter Standard Tip
Mounting Type Through Hole, Horizontal
Termination Solder
Insulation Mating End Insulated
Features For 0.080 Dia Test Plug
Color Black
Wire Gauge -
Contact Finish Gold
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

02:35:23 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.42003 726.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: A121065-ND
  • Description: CONN TEST PROBE 3LEGS RED PCB
  • Quantity Available: 6,126 - Immediate
  • Digi-Key Part Number: 350180-3-ND
  • Description: CONN TEST PROBE 3LEGS GOLD PCB
  • Quantity Available: 0
  • Digi-Key Part Number: 350180-5-ND
  • Description: TST P REC 130L SPCL GRN GPBR
  • Quantity Available: 0
  • Digi-Key Part Number: 350180-9-ND
  • Description: TST P REC 130L SPCL WHT GPBR
  • Quantity Available: 0
  • Digi-Key Part Number: 350180-6-ND
  • Description: CONN TEST PROBE 3LEGS BLUE PCB
  • Quantity Available: 0
Send Feedback