Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 35009-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35009

Description WRENCH OPEN END 10MMX13MM 6.77"
Expanded Description Open End Wrench 10mm x 13mm 6.77" (172.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Open End Wrenches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Open End
End - Size 10mm x 13mm
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 6.77" (172.0mm)
Weight 0.15 lb (68.04g)
 
Additional Resources
Standard Package ? 1

11:46:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 10.91000 109.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback