Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 35003-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35003

Description WRENCH OPEN END 5.5MMX7MM 4.80"
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Open End Wrenches
Product Attributes Select All
Category

Tools

Family

Wrenches

Manufacturer

Wiha

Series -
Part Status Active
Tool Type Open End
End - Size 5.5mm x 7mm
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 4.80" (122.0mm)
Weight 0.04 lb (18.14g)
 
Additional Resources
Standard Package ? 1

05:18:37 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
10 11.04000 110.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback