Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 35002W-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35002

Description WRENCH OPEN END 5MMX5.5MM 4.09"
Expanded Description Open End Wrench 5mm x 5.5mm 4.09" (104.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Open End Wrenches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Open End
End - Size 5mm x 5.5mm
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 4.09" (104.0mm)
Weight 0.02 lb (9.07g)
 
Additional Resources
Standard Package ? 1
Other Names 35002W

02:09:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.54000 12.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback