Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 35001W-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35001

Description WRENCH OPEN END 4MMX5MM 4.06"
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Open End Wrenches
Product Attributes Select All
Category

Tools

Family

Wrenches

Manufacturer

Wiha

Series -
Tool Type Open End
End - Size 4mm x 5mm
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 4.06" (103.0mm)
Weight 0.02 lb (9.07g)
 
Additional Resources
Standard Package ? 1
Other Names 35001W

23:49:20 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 12.38000 12.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback