Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 35-406-BU-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35-406-BU

Description SWITCH PUSHBUTTON SPST 3A 125V
Expanded Description Pushbutton Switch SPST Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Pushbutton Switches, Sub-Mini & Miniature
RoHS Information 35-406 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST
Switch Function On-Off
Current Rating 3A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 8.00mm Dia
Operating Temperature -
Mechanical Life -
Electrical Life -
 
You May Also Be Interested In
  • 401ZBE - APEM Inc. | 679-1017-ND DigiKey Electronics
  • 401ZBE
  • APEM Inc.
  • SWITCH PUSH SPST 0.4VA 20V
  • Unit Price 10.51000
  • 679-1017-ND
  • 401ZQE - APEM Inc. | 679-1018-ND DigiKey Electronics
  • 401ZQE
  • APEM Inc.
  • SWITCH PUSHBUTTON SPST 1A 125V
  • Unit Price 6.13000
  • 679-1018-ND
Additional Resources
Standard Package ? 10
Other Names 35-406
35-406-1R
Q4396598

15:34:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.80000 58.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback