Add To Favorites
Product Overview
Digi-Key Part Number GH7540DKR-ND
Quantity Available 2,162
Can ship immediately
Manufacturer

Manufacturer Part Number

34EWMSP12M6RT

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 34E Series
RoHS Information Compliance Status by Product Type
Online Catalog 34E Series
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 34E
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 30,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
  • ET01M3D1SA1BE - C&K | CKN10212CT-ND DigiKey Electronics
  • ET01M3D1SA1BE
  • C&K
  • SWITCH TOGGLE SPDT 0.4VA 20V
  • Unit Price 6.04000
  • CKN10212CT-ND
  • ET01MD1SAPE - C&K | CKN9114CT-ND DigiKey Electronics
  • ET01MD1SAPE
  • C&K
  • SWITCH TOGGLE SPDT 0.4VA 20V
  • Unit Price 6.05000
  • CKN9114CT-ND
  • GT12MSCBE - C&K | CKN9050CT-ND DigiKey Electronics
  • GT12MSCBE
  • C&K
  • SWITCH TOGGLE SPST 0.4VA 20V
  • Unit Price 6.03000
  • CKN9050CT-ND
Additional Resources
Standard Package ? 1
Other Names GH7540DKR

01:31:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 5.00
10 4.76500 47.65
25 4.64600 116.15
50 4.52700 226.35
100 4.40780 440.78
250 4.05044 1,012.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GH7540TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 3.24900
  • Cut Tape (CT) ? : GH7540CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,162 - Immediate
  • Unit Price: 5.00000
Send Feedback