Add To Favorites
Product Overview
Digi-Key Part Number S02-13-R-ND
Quantity Available 504
Can ship immediately
Manufacturer

Manufacturer Part Number

S02-13-R

Description SOLDERSLEEVE .650" W/LEAD 24AWG
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.170" (4.3mm), 0.200" (5.1mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets S02-xx-R Spec Drawing
Online Catalog S02 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve S02
Part Status Active
Type Wire to Wire
Diameter 0.170" (4.3mm), 0.200" (5.1mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 100
Other Names 3-1192605-1
346108-000
346108-000-ND
346108000

20:50:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
10 2.44400 24.44
25 2.29400 57.35
50 2.19420 109.71
100 2.09450 209.45
250 1.89508 473.77
500 1.74546 872.73
1,000 1.49610 1,496.10
2,500 1.39636 3,490.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback