Add To Favorites
Product Overview
Digi-Key Part Number 36-345-ND
Quantity Available 31,010
Can ship immediately

Factory Stock ?: 72,400
Manufacturer

Manufacturer Part Number

345

Description WASHER FLAT #4 NYLON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 345 Drawing
Washers
RoHS Information RoHS Compliance Statement
Online Catalog Fiber, Metal and Nylon Flat Washers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Flat
Thread/Screw/Hole Size #4
Diameter - Inside 0.120" (3.05mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Thickness 0.047" (1.19mm) 3/64"
Plating -
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 345K
345K-ND
36-345

15:16:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.08000 0.08
10 0.06600 0.66
50 0.04200 2.10
100 0.04060 4.06
250 0.03500 8.75
500 0.03360 16.80
1,000 0.02940 29.40
2,500 0.02660 66.50
5,000 0.02520 126.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback