Add To Favorites
Product Overview
Digi-Key Part Number 34294-ND
Quantity Available 6,308
Can ship immediately
Manufacturer

Manufacturer Part Number

34294

Description CONN TERM RECT TONG 16-22 AWG
Expanded Description Terminal Connector Rectangular Rectangular Tongue 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size -
Terminal Style No Stud Hole
Tab Thickness 0.031" (0.79mm)
Length - Overall 0.904" (22.96mm)
Width - Outer Edges 0.140" (3.56mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

23:05:44 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.71700 7.17
25 0.64520 16.13
50 0.57360 28.68
100 0.54970 54.97
250 0.50192 125.48
500 0.47800 239.00
1,000 0.39435 394.35
2,500 0.35850 896.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback