Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 342-10-164-00-593000

All prices are in US dollars.
Digi-Key Part NumberED18064-ND
Price BreakUnit PriceExtended Price
113.3400013.34
1012.34300123.43
5011.07560553.78
10010.341601,034.16
2509.007202,251.80
5008.673604,336.80
1,0008.340008,340.00
2,5008.0064020,016.00
Quantity Available Digi-Key Stock: 139
Can ship immediately
Manufacturer

Manufacturer Part Number

342-10-164-00-593000

DescriptionCONN HEADER 64POS .100 L.585
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 64POS .100 L.585 | 342-10-164-00-593000 | ED18064-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 342 Series (in.)
342 Series (metric)
Product Photos 342-10-164-00-593000
Product Training Modules Board to Board Connectors
Catalog Drawings 342-10-164-00-59(1,2)000 End
342-10-164-00-59(1,2)000 Top
Standard Package3
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series342
PackagingBulk
Connector TypeDIP, DIL - Header
Contact TypePost, Extended
Number of Positions64
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
ColorBlack
Dynamic Catalog342 Series
Mating ProductsED90573-ND - CONN SOCKET 64POS .100 STR GOLD
ED90255-ND - CONN SOCKET STRIP 64PIN .100 SMD
ED90252-ND - CONN SCKT STRIP 64PIN .100 L.472
ED90251-ND - CONN SCKT STRIP 64PIN .100 L.402
ED90250-ND - CONN SCKT STRIP 64PIN .100 L.236
ED90249-ND - CONN SCKT STRIP 64PIN .100 L.315
ED90248-ND - CONN SCKT STRIP 64PIN .100 L.594
ED90247-ND - CONN SKT STRIP 64PIN .100 LNG TL
ED90246-ND - CONN SOCKET 64PIN ULTRA LOPRO
ED90245-ND - CONN SOCKET STRIP 64PIN LO PRO
More...
Other Names3421016400593000
ED18064

2:27:14 5/22/2013 - Help With This Screen