Add To Favorites
Product Overview
Digi-Key Part Number A27195-ND
Quantity Available 24,970
Can ship immediately
Manufacturer

Manufacturer Part Number

34138

Description CONN INLINE 10-12 AWG CRIMP
Expanded Description Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 34138
RoHS Information 34138 Statement of Compliance
RoHS 2 Statement
Featured Product SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices
3D Model 34138.pdf
Online Catalog Solistrand Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Inline, Individual Openings (Parallel)
Number of Wire Entries 2
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Mating Area
Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 34138-ND
A27195

01:46:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20600 2.06
25 0.17560 4.39
50 0.15360 7.68
100 0.14260 14.26
250 0.12616 31.54
500 0.12068 60.34
1,000 0.09873 98.73
2,500 0.09050 226.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 8-34138-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,524 - Immediate
  • Unit Price: 0.74000
Send Feedback