Add To Favorites
Product Overview
Digi-Key Part Number A27468-ND
Quantity Available 4,584
Can ship immediately
Manufacturer

Manufacturer Part Number

34131

Description CONN INLINE 16-22 AWG CRIMP
Expanded Description Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 34131
RoHS Information 34131 Statement of Compliance
RoHS 2 Statement
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Bulk ?
Part Status Active
Terminal Type Inline, Individual Openings (Parallel)
Number of Wire Entries 2
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Fully Insulated
Features Serrated Mating Area
Color Red
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 34131-ND
A27468

14:44:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.71900 7.19
25 0.64680 16.17
50 0.57480 28.74
100 0.55090 55.09
250 0.50296 125.74
500 0.47902 239.51
1,000 0.39519 395.19
2,500 0.35926 898.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback