Add To Favorites
Product Overview
Digi-Key Part Number 36-3409-ND
Quantity Available 30
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

3409

Description BREADBOARD 1/16"DIA 4.50X6.00"
Expanded Description Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Terminal Strips and Boards
RoHS Information RoHS Compliance Statement
Online Catalog Micro-Miniature Breadboards
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Proto Board Type Breadboard, Prepunched Insulating
Plating Non-Plated Through Hole (NPTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 6.00" L x 4.50" W (152.4mm x 114.3mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3409K
3409K-ND
36-3409

06:48:09 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.23000 11.23
10 9.72400 97.24
50 8.39800 419.90
100 8.17700 817.70
250 7.29300 1,823.25
500 6.85100 3,425.50
1,000 6.05540 6,055.40
2,500 5.74600 14,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback