Keywords:





Product Index > Prototyping Products > Prototype Boards Perforated > 3405

All prices are in US dollars.
Digi-Key Part Number3405K-ND
Price BreakUnit PriceExtended Price
15.350005.35
105.2400052.40
504.49660224.83
1004.28240428.24
2503.74712936.78
5003.710061,855.03
1,0003.104743,104.74
2,5002.890627,226.55
5,0002.7835613,917.80
Quantity Available Digi-Key Stock: 235
Can ship immediately

Factory Stock: 82
Manufacturer

Manufacturer Part Number

3405

DescriptionBREADBOARD 1/16"DIA 2.00X4.50"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BREADBOARD 1/16"DIA 2.00X4.50" | 3405 | 3405K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Terminal Strips and Boards
Product Photos 3405
Catalog Drawings 34(0,1)x
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Perforated
Series-
Proto Board TypeBreadboard, Prepunched Insulating
Pitch0.1" (2.54mm) Grid
Circuit Pattern-
Edge Contacts-
Hole Diameter0.042" (1.07mm)
Size / Dimension4.50" L x 2.00" W (114.3mm x 50.8mm)
Board Thickness0.062" (1.57mm) 1/16"
Dynamic Catalog3400 Series
Other Names3405K

3:31:30 6/20/2013 - Help With This Screen