Add To Favorites
Product Overview
Digi-Key Part Number 3382G-1-104GDKR-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Manufacturer Part Number

3382G-1-104G

Description SENSOR ROTARY POSITION 12MM SMD
Expanded Description Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 330°, Continuous
Linear Range -
Output Resistive
Output Signal Clockwise Increase
Actuator Type Hole for Shaft
Linearity ±2%
Resistance (Ohms) 100k
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 120°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3382G-1-104GDKR

11:19:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
5 2.58000 12.90
10 2.21100 22.11
25 1.76880 44.22
50 1.62140 81.07
100 1.47400 147.40
500 1.28976 644.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3382G-1-104GTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.03850
  • Cut Tape (CT) ? : 3382G-1-104GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: 2.73000
Send Feedback