All prices are in US dollars.
Digi-Key Part Number 3382G-1-103GDKR-ND
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.21100 22.11
25 1.76880 44.22
50 1.62140 81.07
100 1.47400 147.40
250 1.36344 340.86
500 1.28976 644.88
Quantity Available Digi-Key Stock: 2,381
Can ship immediately
Manufacturer

Manufacturer Part Number

3382G-1-103G

Description SENSOR ROTARY POSITION 12MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3382 Model
Product Photos Series 3382(G)
Product Training Modules Rotary Position Sensor - Model 3382
Video File Bourns Non-contacting Programmable Position Sensors - Another Geek Moment Product Preview
RoHS Information 3382 Material Declaration
Catalog Drawings 3382G Series Top
Featured Product 3382 Series Rotary Sensors
3D Model 3382G-1.stp
Standard Package ? 1
Category

Sensors, Transducers

Family

Position Sensors - Angle, Linear Position Measuring

Series -
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 330°, Continuous
Linear Range -
Output Resistive
Output Signal Clockwise Increase
Actuator Type Hole for Shaft
Linearity ±2%
Resistance (Ohms) 10k
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 120°C
Online Catalog 3382 Series
Other Names 3382G-1-103GDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3382G-1-103GTR-ND 3382G-1-103G Bourns Inc. Tape & Reel (TR)? 1,000 - Immediate
1.03850 1,000
3382G-1-103GCT-ND 3382G-1-103G Bourns Inc. Cut Tape (CT)? 2,382 - Immediate
2.73000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SV01A103AEA01B00 - Murata Electronics North America | 490-2400-ND DigiKey Electronics
  • SV01A103AEA01B00
  • Murata Electronics North America
  • SENSOR ROTARY POSITION SMD
  • Unit Price 2.24000
  • EVW-AE4001B14 - Panasonic Electronic Components | P12426CT-ND DigiKey Electronics
  • EVW-AE4001B14
  • Panasonic Electronic Components
  • POT 10K OHM 10MM 343 DEGREE SMD
  • Unit Price 1.50000
  • SV01A103AEA01R00 - Murata Electronics North America | 490-7023-1-ND DigiKey Electronics
  • SV01A103AEA01R00
  • Murata Electronics North America
  • SENSOR ROTARY POSTIION SMD
  • Unit Price 2.46000
  • 3382G-1-104G - Bourns Inc. | 3382G-1-104GCT-ND DigiKey Electronics
  • 3382G-1-104G
  • Bourns Inc.
  • SENSOR ROTARY POSITION 12MM SMD
  • Unit Price 2.73000
  • 3382H-1-103 - Bourns Inc. | 3382H-1-103-ND DigiKey Electronics
  • 3382H-1-103
  • Bourns Inc.
  • SENSOR ROTARY POSITION 12MM
  • Unit Price 2.73000
Bourns Non-contacting Programmable Position Sensors - Another Geek Moment Product Preview
Bourns Non-contacting Programmable Position Sensors - Another Geek Moment Product Preview

09:56:21 5/26/2016