Product Index > Prototyping Products > Solderless Breadboards > 3370-1000
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | 3370-1000-ND |
| Price Break | Unit Price | Extended Price
|
| 100 | 2.90000 | 290.00 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | 3370-1000 |
| Description | CONN SOCKET 16POS DL BREADBOAD |
| Lead Free Status / RoHS Status | Vendor undefined / Vendor undefined |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Standard Package | 100 |
| Category | Prototyping Products |
| Family | Solderless Breadboards |
| Series | - |
| Type | - |
| Number of Terminal Strips | - |
| Number of Distribution Buses | - |
| Number of Tie Points (Total) | - |
| Number of 5-Tie Point Terminals | - |
| Number of Binding Posts | - |
| DIP Capacity | - |
| Size / Dimension | - |
| Includes | - |
| Wire Gauge | 22 AWG |
| Other Names | 05400731990 80610086854
|
|
|
3:02:41 5/24/2013 - Help With This Screen