Add To Favorites
Product Overview
Digi-Key Part Number A106353-ND
Quantity Available 15,015
Can ship immediately
Manufacturer

Manufacturer Part Number

336369-1

Description CONN RCPT HSG 0.25 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 336369 Drawing
RoHS Information 336369-1 Statement of Compliance
RoHS 2 Statement
3D Model 336369-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 7,500
Other Names 336369-1-ND
3363691
A106353

17:01:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.12000 1.20
25 0.08920 2.23
50 0.07660 3.83
100 0.07400 7.40
250 0.06376 15.94
500 0.06122 30.61
1,000 0.05357 53.57
2,500 0.04847 121.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback