Keywords:





Product Index > Potentiometers, Variable Resistors > Thumbwheel Potentiometers > 3352P-1-254LF

All prices are in US dollars.
Digi-Key Part Number3352P-254LF-ND
Price BreakUnit PriceExtended Price
11.470001.47
101.2960012.96
251.1664029.16
501.1232056.16
1001.08000108.00
2501.01520253.80
5000.86400432.00
1,0000.79920799.20
2,5000.691201,728.00
Quantity Available Digi-Key Stock: 190
Can ship immediately
Manufacturer

Manufacturer Part Number

3352P-1-254LF

DescriptionPOT 250K OHM THUMBWHEEL CERM ST
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT 250K OHM THUMBWHEEL CERM ST | 3352P-1-254LF | 3352P-254LF-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3352 Series
Product Photos 3352P Series
Standard Package100
CategoryPotentiometers, Variable Resistors
FamilyThumbwheel Potentiometers
SeriesTrimpot® 3352 - Open Frame
PackagingBulk
Resistance (Ohms)250k
Power (Watts)0.5W, 1/2W
Tolerance±20%
Number of TurnsSingle
Adjustment TypeTop Adjustment
Size / DimensionRound - 0.350" Dia x 0.150" H (8.89mm x 3.81mm)
TerminationPC Pins
Mounting TypeThrough Hole
Dynamic CatalogTrimpot® 3352 Series
Other Names3352P-1-254LF-ND
3352P-254LF
3352P1254LF

15:37:06 5/23/2013 - Help With This Screen