Add To Favorites
Product Overview
Digi-Key Part Number 335PV-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

335

Description BASE MAGNETIC
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PanaVise Prod Cat.
Featured Product Vises and Work Holding Devices
Online Catalog Model 335 Magnetic Base Mount
Product Attributes Select All
Categories
Manufacturer

Panavise

Series -
Part Status Active
Tool Type Base
Jaw Opening -
Features Magnetic
Includes -
Weight 1 lb (453.59g)
 
For Use With
  • 201 - Panavise | 201PV-ND DigiKey Electronics
  • 201
  • Panavise
  • VISE 2.88" GROOVED JAWS
  • Unit Price 29.99000
  • 201PV-ND
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price 54.99000
  • 301PV-ND
  • 203 - Panavise | 203PV-ND DigiKey Electronics
  • 203
  • Panavise
  • VISE HEAD 2.88" GROOVED JAWS
  • Unit Price 24.99000
  • 203PV-ND
  • 305 - Panavise | 305PV-ND DigiKey Electronics
  • 305
  • Panavise
  • BASE LOW PROFILE
  • Unit Price 26.99000
  • 305PV-ND
You May Also Be Interested In
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price 54.99000
  • 301PV-ND
  • 311 - Panavise | 311PV-ND DigiKey Electronics
  • 311
  • Panavise
  • BASE MOUNT C CLAMP
  • Unit Price 49.99000
  • 311PV-ND
  • 312 - Panavise | 312PV-ND DigiKey Electronics
  • 312
  • Panavise
  • BASE MOUNT PARTS TRAY
  • Unit Price 23.99000
  • 312PV-ND
  • 201 - Panavise | 201PV-ND DigiKey Electronics
  • 201
  • Panavise
  • VISE 2.88" GROOVED JAWS
  • Unit Price 29.99000
  • 201PV-ND
Additional Resources
Standard Package ? 1
Other Names 335PV

15:21:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.99000 24.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback