Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers > 3348

All prices are in US dollars.
Digi-Key Part Number3348K-ND
Price BreakUnit PriceExtended Price
10.060000.06
100.057000.57
500.055002.75
1000.035403.54
2500.030567.64
5000.0293214.66
1,0000.0256625.66
2,5000.0232258.05
5,0000.02200109.98
Quantity Available Digi-Key Stock: 211,993
Can ship immediately

Factory Stock: 155,800
Manufacturer

Manufacturer Part Number

3348

DescriptionWASHER FLAT #4 NYLON
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER FLAT #4 NYLON | 3348 | 3348K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3348 Drawing
Washers
Product Photos 3348
Catalog Drawings Flat Washer Side
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyWashers
Series-
TypeFlat
Thread/Screw/Hole Size#4
Diameter - Inside0.120" (3.05mm)
Diameter - Outside0.250" (6.35mm) 1/4"
Thickness0.032" (0.81mm)
Plating-
MaterialNylon
Dynamic CatalogNylon and Fiber Flat Washers
Other Names3348K

14:47:49 5/22/2013 - Help With This Screen