Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > 33343

All prices are in US dollars.
Digi-Key Part Number33343CA-ND
Price BreakUnit PriceExtended Price
11.420001.42
101.1960011.96
251.0840027.10
501.0278051.39
1000.9942099.42
Quantity Available Digi-Key Stock: 52
Can ship immediately
Manufacturer

Manufacturer Part Number

33343

DescriptionPROTO-BOARD ADAPTER FOR SOT-343
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BOARD ADAPTER FOR SOT-343 | 33343 | 33343CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 33343
33000 Series Bulletin
Product Photos 33343
Catalog Drawings 33343 Side
33343 Footprint
Standard Package1
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
SeriesSurfboards®
Proto Board TypeSMD to SIP Pins
Package AcceptedSOT-343
Size / Dimension0.40" x 0.40" (10.2mm x 10.2mm)
Number of Positions4
Hole Diameter-
Board Thickness0.031" (0.79mm) 1/32"
Material-
Dynamic Catalog33000 Surfboards
Other Names33343CA

1:36:05 5/26/2013 - Help With This Screen