Add To Favorites
Product Overview
Digi-Key Part Number 33308CA-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

33308

Description PROTOBOARD SMT FOR .35MM ON SEMI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33308
Featured Product Surfboards® 33000 Series
Online Catalog 33000 Surfboards
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted -
Number of Positions 8
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.800" L x 0.350" W (20.32mm x 8.89mm)
 
Additional Resources
Standard Package ? 25
Other Names 33308CA

17:27:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 2.64
5 2.43600 12.18
10 2.22600 22.26
25 2.01760 50.44
50 1.91340 95.67
100 1.85070 185.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback