Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > 33206

All prices are in US dollars.
Digi-Key Part Number33206CA-ND
Price BreakUnit PriceExtended Price
11.920001.92
101.6190016.19
251.4676036.69
501.3916069.58
1001.34600134.60
Quantity Available Digi-Key Stock: 534
Can ship immediately
Manufacturer

Manufacturer Part Number

33206

DescriptionPROTO-BOARD ADAPTER FOR SOT-23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BOARD ADAPTER FOR SOT-23-6 | 33206 | 33206CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 33206
33000 Series Bulletin
Product Photos 33206
Catalog Drawings 33206 Side
33206 Footprint
Standard Package25
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
SeriesSurfboards®
Proto Board TypeSMD to SIP Pins
Package AcceptedSC-59-6, SOT-23-6, SOT-23-L, TSOP-6
Size / Dimension0.60" x 0.40" (15.2mm x 10.2mm)
Number of Positions6
Hole Diameter-
Board Thickness0.031" (0.79mm) 1/32"
Material-
Dynamic Catalog33000 Surfboards
Other Names33206CA

14:56:59 6/19/2013 - Help With This Screen