Add To Favorites
Product Overview
Digi-Key Part Number 33205CA-ND
Quantity Available 1,259
Can ship immediately
Manufacturer

Manufacturer Part Number

33205

Description PROTO BOARD ADAPTER FOR SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33205
33000 Series Bulletin
Featured Product Surfboards® 33000 Series
Online Catalog 33000 Surfboards
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SC-59, SC-74, SOT-23, SOT-25
Number of Positions 5
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.500" L x 0.400" W (12.70mm x 10.16mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33205CA

00:02:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
5 1.59000 7.95
10 1.45400 14.54
25 1.31720 32.93
50 1.24920 62.46
100 1.20830 120.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback