Add To Favorites
Product Overview
Digi-Key Part Number 33173-ND
Quantity Available 9,553
Can ship immediately
Manufacturer

Manufacturer Part Number

33173

Description CONN TERM RECT 14-16 AWG #6
Expanded Description Terminal Connector Rectangular Standard 14-16 AWG 6 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 6 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.031" (0.79mm)
Length - Overall 0.856" (21.74mm)
Width - Outer Edges 0.244" (6.20mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID 0.145" (3.68mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

12:21:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35700 3.57
25 0.32160 8.04
50 0.28580 14.29
100 0.27400 27.40
250 0.25012 62.53
500 0.23822 119.11
1,000 0.19653 196.53
2,500 0.19356 483.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback