Add To Favorites
Product Overview
Digi-Key Part Number 3313J-101ECT-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

3313J-1-101E

Description TRIMMER 100 OHM 0.125W SMD
Expanded Description 100 Ohm 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets 3313 Series
3D Model 3313J-001.stp
PCN Design/Specification 3313 Model 18/Jan/2012
Online Catalog Trimpot® 3313 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3313 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.138" x 0.126" Face x 0.087" H (3.50mm x 3.20mm x 2.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3313J-101ECT

04:42:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 2.18
10 1.91400 19.14
25 1.71600 42.90
50 1.65000 82.50
100 1.58400 158.40
250 1.51800 379.50
500 1.25400 627.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3313J-101ETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.08000
  • Digi-Reel® ? : 3313J-101EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback