Add To Favorites
Product Overview
Digi-Key Part Number 732-4259-6-ND
Quantity Available 1,349
Can ship immediately
Manufacturer

Manufacturer Part Number

331221602040

Description CONTACT FINGER EMI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-SECF
Part Status Active
Shape -
Thickness - Overall 0.157" (4.00mm)
Width 0.078" (2.00mm)
Length 0.236" (6.00mm)
Adhesive -
Temperature Range -
 
Additional Resources
Standard Package ? 1
Other Names 732-4259-6

15:37:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 1.29000 12.90
50 1.18260 59.13
100 1.12880 112.88
500 1.04814 524.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4259-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: 0.85000
  • Cut Tape (CT) ? : 732-4259-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,349 - Immediate
  • Unit Price: 1.34000
Send Feedback