Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > 33115

All prices are in US dollars.
Digi-Key Part Number33115CA-ND
Price BreakUnit PriceExtended Price
12.210002.21
101.8580018.58
251.6840042.10
501.5970079.85
1001.54480154.48
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

33115

DescriptionPROTO-BOARD ADAPTER FOR 5-PIN D2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BOARD ADAPTER FOR 5-PIN D2 | 33115 | 33115CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 33115
33000 Series Bulletin
Product Photos 33115
Catalog Drawings 33115 Side
33115 Footprint
Standard Package1
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
SeriesSurfboards®
Proto Board TypeSMD to SIP Pins
Package Accepted5-Lead DD
Size / Dimension0.50" x 0.80" (12.7mm x 20.3mm)
Number of Positions5
Hole Diameter-
Board Thickness0.031" (0.79mm) 1/32"
Material-
Dynamic Catalog33000 Surfboards
Other Names33115CA

6:35:09 5/23/2013 - Help With This Screen