Add To Favorites
Product Overview
Digi-Key Part Number 33113CA-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

33113

Description PROTO BOARD ADAPTER FOR TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33113
33000 Series Bulletin
Featured Product Surfboards® 33000 Series
Online Catalog 33000 Surfboards
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted TO-263
Number of Positions 6
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.600" L x 0.800" W (15.24mm x 20.32mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 33113CA

21:57:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 2.64
5 2.43600 12.18
10 2.22600 22.26
25 2.01760 50.44
50 1.91340 95.67
100 1.85070 185.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback