Add To Favorites
Product Overview
Digi-Key Part Number 33110CA-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

33110

Description PROTOBOARD SMT FOR .4MM TI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33110
Featured Product Surfboards® 33000 Series
Online Catalog 33000 Surfboards
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted -
Number of Positions 10
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 1.000" L x 0.400" W (25.40mm x 10.16mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33110CA

22:53:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 3.04
5 2.79800 13.99
10 2.55800 25.58
25 2.31800 57.95
50 2.19800 109.90
100 2.12600 212.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback