Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > 33108

All prices are in US dollars.
Digi-Key Part Number33108CA-ND
Price BreakUnit PriceExtended Price
12.600002.60
102.1900021.90
251.9844049.61
501.8816094.08
1001.82010182.01
Quantity Available Digi-Key Stock: 766
Can ship immediately
Manufacturer

Manufacturer Part Number

33108

DescriptionPROTO-BOARD ADAPTER FOR MSOP-8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BOARD ADAPTER FOR MSOP-8 | 33108 | 33108CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 33108
33000 Series Bulletin
Product Photos 33108
Catalog Drawings 33108 Side
33108 Footprint
Standard Package1
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
SeriesSurfboards®
Proto Board TypeSMD to SIP Pins
Package AcceptedMSOP-8, TSSOP-8
Size / Dimension0.80" x 0.40" (20.3mm x 10.2mm)
Number of Positions8
Hole Diameter-
Board Thickness0.031" (0.79mm) 1/32"
Material-
Dynamic Catalog33000 Surfboards
Other Names33108CA

7:25:20 5/24/2013 - Help With This Screen