Keywords:





Product Index > Connectors, Interconnects > Terminals - Foil Connectors > 330716

Non-Stock

All prices are in US dollars.
Digi-Key Part Number330716-ND
Price BreakUnit PriceExtended Price
6,0000.589623,537.74
Quantity Available
Manufacturer

Manufacturer Part Number

330716

DescriptionCONN SPLICE 10-12 AWG TERMI-FOIL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 330716
RoHS Information 330716 Statement of Compliance
3D Model 330716.pdf
Standard Package6,000
CategoryConnectors, Interconnects
FamilyTerminals - Foil Connectors
SeriesSolistrand, Termi-Foil, Amp
PackagingBulk
Terminal TypeDouble Face, Slotted
Foil Crimp Area0.454" x 0.708" (12.80mm x 17.98mm)
Length - Overall1.068" (27.13mm)
Wire Gauge10-12 AWG
Contact FinishNickel
Contact MaterialCopper
Associated Product525693-ND - TOOL HAND SOLIS STRATO 10-22AWG
46447-ND - TOOL HAND SOLIS STRATO 10-22AWG
A27223-ND - TOOL HAND CRIMP SOLIS 10-22AWG

6:19:33 5/22/2013 - Help With This Screen