Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 3303W-203ETR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3303W-3-203E

Description TRIMMER 20K OHM 0.15W SMD
Expanded Description 20k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3303 Series
3D Model 3303X003.stp
3303X003.igs
PCN Obsolescence/ EOL 3302,3303,3364 Models Dec/2016
Online Catalog Trimpot® 3303 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3303 - Open Frame
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Resistance (Ohms) 20k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.148" x 0.118" Face x 0.061" H (3.75mm x 3.00mm x 1.55mm)
 
Additional Resources
Standard Package ? 2,000
Other Names 3303W-203ETR
3303W3203E

13:02:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.19000 380.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 3303W-203ECT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 382 - Immediate
  • Unit Price: 0.40000
Send Feedback