Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > 33008

All prices are in US dollars.
Digi-Key Part Number33008CA-ND
Price BreakUnit PriceExtended Price
12.600002.60
102.1900021.90
251.9844049.61
501.8816094.08
1001.82010182.01
Quantity Available Digi-Key Stock: 96
Can ship immediately
Manufacturer

Manufacturer Part Number

33008

DescriptionPROTO-BOARD ADAPTER SUPERSOT-8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BOARD ADAPTER SUPERSOT-8 | 33008 | 33008CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 33008
33000 Series Bulletin
Product Photos 33008
Catalog Drawings 33008 Side
33008 Footprint
Standard Package25
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
SeriesSurfboards®
Proto Board TypeSMD to SIP Pins
Package AcceptedSuperSOT™-8
Size / Dimension0.80" x 0.40" (20.3mm x 10.2mm)
Number of Positions8
Hole Diameter-
Board Thickness0.031" (0.79mm) 1/32"
Material-
Dynamic Catalog33000 Surfboards
Other Names33008CA

5:20:33 5/21/2013 - Help With This Screen