Keywords:





Product Index > Connectors, Interconnects > Terminals - Foil Connectors > 329860

All prices are in US dollars.
Digi-Key Part Number329860-ND
Price BreakUnit PriceExtended Price
10.600000.60
100.565005.65
250.5088012.72
500.4522022.61
1000.4333043.33
2500.3956098.90
5000.37678188.39
1,0000.31084310.84
2,5000.28258706.46
Quantity Available Digi-Key Stock: 33,048
Can ship immediately
Manufacturer

Manufacturer Part Number

329860

DescriptionCONN TERM 14-16 AWG TERMI-FOIL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN TERM 14-16 AWG TERMI-FOIL | 329860 | 329860-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 329860
Product Photos 329860
RoHS Information 329860 Statement of Compliance
3D Model 329860.pdf
Standard Package500
CategoryConnectors, Interconnects
FamilyTerminals - Foil Connectors
SeriesTermi-Foil, Amp
PackagingBulk
Terminal TypeDouble Face
Foil Crimp Area0.408" x 0.454" (10.36mm x 12.80mm)
Length - Overall0.672" (17.07mm)
Wire Gauge14-16 AWG
Contact FinishNickel
Contact MaterialCopper
Associated Product68064-ND - TOOL HAND CRIMP TERMI FOIL
68026-ND - TOOL HAND CRIMP TERMI FOIL

11:26:36 5/19/2013 - Help With This Screen