Add To Favorites
Product Overview
Digi-Key Part Number 329254-ND
Quantity Available 4,231
Can ship immediately
Manufacturer

Manufacturer Part Number

329254

Description CONN TERM FOIL DBL FACE 10-12AWG
Expanded Description Terminal Foil Connector Double Face 10-12 AWG Nickel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand, Termi-Foil
Packaging ? Bulk ?
Part Status Active
Terminal Type Double Face
Foil Crimp Area 0.408" x 0.454" (10.36mm x 12.80mm)
Length - Overall 0.768" (19.51mm)
Wire Gauge 10-12 AWG
Contact Finish Nickel
Contact Material Copper
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500

01:44:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62200 6.22
25 0.58600 14.65
50 0.56140 28.07
100 0.53710 53.71
250 0.48824 122.06
500 0.43940 219.70
1,000 0.39059 390.59
2,500 0.35397 884.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback