Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A113459-ND
Quantity Available
Manufacturer

Manufacturer Part Number

328666

Description CONN FERRULE SILVER PLATED
Expanded Description Connector Ferrule For RG-174, 179A, 187, 188 Cables
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 328666
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Coaxicon
Part Status Active
Connector Style -
Accessory Type Ferrule
For Use With/Related Products RG-174, 179A, 187, 188 Cables
Body Material Copper Alloy
Body Finish Silver
Features -
Color Silver
Center Contact Material -
Center Contact Finish -
 
For Use With
Additional Resources
Standard Package ? 3,000
Other Names 328666-ND
A113459

01:41:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 3.35160 10,054.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback