Add To Favorites
Product Overview
Digi-Key Part Number 327954-ND
Quantity Available 1,485
Can ship immediately
Manufacturer

Manufacturer Part Number

327954

Description CONN TERM RECT TONG 10-12 AWG #5
Expanded Description Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 5 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 5 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.040" (1.02mm)
Length - Overall 1.042" (26.47mm)
Width - Outer Edges 0.277" (7.04mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID 0.132" (3.35mm)
 
Tooling
Additional Resources
Standard Package ? 500

23:28:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.84200 8.42
25 0.79280 19.82
50 0.75980 37.99
100 0.72680 72.68
250 0.66076 165.19
500 0.59466 297.33
1,000 0.52859 528.59
2,500 0.47904 1,197.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback