Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 32687-ND
Quantity Available
Manufacturer

Manufacturer Part Number

32687

Description PLIERS RETAIN RING POINTED NOSE
Expanded Description Retaining Ring Pliers Pointed Nose Smooth 7.00" (177.8mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Vinyl Grip Pliers & Cutters
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Retaining Ring
Tip - Type Pointed Nose
Tip - Shape Angled 90°
Jaw - Type Smooth
Features For Internal Rings, Soft Grips
Length 7.00" (177.8mm)
Weight 0.42 lb (190.51g)
 
Additional Resources
Standard Package ? 1

15:43:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.72000 25.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback