Add To Favorites
Product Overview
Digi-Key Part Number 326804-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

326804

Description CONN TERM RECT 250 MCM #3/8
Expanded Description Terminal Connector Rectangular Standard 250 MCM (kcmil) 3/8 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 326804
RoHS Information 326804 Statement of Compliance
RoHS 2 Statement
3D Model 326804.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ampower
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 3/8 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.150" (3.81mm)
Length - Overall 3.590" (91.19mm)
Width - Outer Edges 1.280" (32.51mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 250 MCM (kcmil)
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.690" (17.53mm)
Diameter - Barrel OD 0.871" (22.12mm)
Diameter - Ring ID 0.390" (9.91mm)
 
Additional Resources
Standard Package ? 25

00:44:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.46000 19.46
25 16.83200 420.80
50 15.78000 789.00
100 15.25400 1,525.40
250 14.41240 3,603.10
500 13.99160 6,995.80
1,000 13.67600 13,676.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback