Add To Favorites
Product Overview
Digi-Key Part Number 325805-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

325805

Description CONN TERM RECT 300 MCM #1/2
Expanded Description Terminal Connector Rectangular Standard 300 MCM (kcmil) 1/2 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 325805
RoHS Information 325805 Statement of Compliance
RoHS 2 Statement
3D Model 325805.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ampower
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 1/2 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.160" (4.06mm)
Length - Overall 2.690" (68.33mm)
Width - Outer Edges 1.400" (35.56mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 300 MCM (kcmil)
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.758" (19.25mm)
Diameter - Barrel OD 0.951" (24.16mm)
Diameter - Ring ID 0.515" (13.08mm)
 
Tooling
Additional Resources
Standard Package ? 25

04:05:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.68000 13.68
25 12.12920 303.23
50 11.19600 559.80
100 10.57400 1,057.40
250 9.64100 2,410.25
500 9.01900 4,509.50
1,000 8.27260 8,272.60
2,500 8.08600 20,215.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback