Add To Favorites
Product Overview
Digi-Key Part Number 325403-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

325403

Description CONN TERM RECT 2/0 AWG #3/8
Expanded Description Terminal Connector Rectangular Standard 2/0 AWG 3/8 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 325403
RoHS Information 325403 Statement of Compliance
RoHS 2 Statement
3D Model 325403.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ampower
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 3/8 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.110" (2.79mm)
Length - Overall 2.110" (53.59mm)
Width - Outer Edges 0.970" (24.64mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 2/0 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.513" (13.03mm)
Diameter - Barrel OD 0.646" (16.41mm)
Diameter - Ring ID 0.390" (9.91mm)
 
Tooling
Additional Resources
Standard Package ? 50

07:25:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.10000 7.10
10 6.80800 68.08
25 6.21600 155.40
50 5.92000 296.00
100 5.62400 562.40
250 5.03200 1,258.00
500 4.73600 2,368.00
1,000 4.14400 4,144.00
2,500 3.93680 9,842.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback