Add To Favorites
Product Overview
Digi-Key Part Number A1079-ND
Quantity Available 8,908
Can ship immediately
Manufacturer

Manufacturer Part Number

32448

Description CONN KNIFE TERM 14-16 AWG BLUE
Expanded Description Blue Terminal Knife Connector 14-16 AWG Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Length - Overall 0.878" (22.30mm)
Height Stacking (Mating) 0.203" (5.16mm)
Wire Gauge 14-16 AWG
Insulation Insulated
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names A1079

12:15:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53400 5.34
25 0.48080 12.02
50 0.42740 21.37
100 0.40950 40.95
250 0.37392 93.48
500 0.35612 178.06
1,000 0.29380 293.80
2,500 0.26709 667.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : A122665-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: 1.25000
Send Feedback