Add To Favorites
Product Overview
Digi-Key Part Number 277-7723-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

3240284

Description UNIVERSAL WIRE HOLDING BRACKET
Expanded Description Connector Fitting - Wire Retainer, Clip In For For All PVC Wiring Duct Types
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3240284
Online Catalog CLIPLINE CD Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CD
Part Status Active
Accessory Type Fitting - Wire Retainer, Clip In
For Use With/Related Products For All PVC Wiring Duct Types
Height 1.280" (32.51mm)
Width 3.212" (81.60mm)
Length 1.420" (36.07mm)
Color Black
 
Additional Resources
Standard Package ? 10
Other Names 277-7723
CDWR

02:59:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.67000 6.70
50 0.61640 30.82
100 0.56950 56.95
250 0.54272 135.68
500 0.50920 254.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback