Add To Favorites
Product Overview
Digi-Key Part Number 277-9644-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

3240015

Description CONN KNIFE TERM 16-20 AWG RED
Expanded Description Red Terminal Knife Connector 16-20 AWG Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog CLIPLINE Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE
Packaging ? Bulk ?
Part Status Active
Length - Overall 1.102" (28.00mm)
Height Stacking (Mating) -
Wire Gauge 16-20 AWG
Insulation Insulated
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation Plastic
 
Additional Resources
Standard Package ? 1
Other Names 277-9644
3240015-ND
C-BCI1,5/2,8
CBCI1528

18:12:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18000 1.80
50 0.17460 8.73
100 0.16320 16.32
250 0.15016 37.54
500 0.13872 69.36
1,000 0.12960 129.60
2,500 0.12160 304.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback