Add To Favorites
Product Overview
Digi-Key Part Number 32395PAR-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

32395

Description RFID READER USB/TAG SAMPLER
Expanded Description RFID Reader Module Read Only 125kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog 32395 Kit
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Packaging ? Bulk ?
Part Status Active
RF Type Read Only
Frequency 125kHz
Features -
Package / Case Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 32395PAR

08:16:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.99000 59.99
5 56.99000 284.95
10 53.99100 539.91
25 52.48760 1,312.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback