Add To Favorites
Product Overview
Digi-Key Part Number A27002-ND
Quantity Available 353
Can ship immediately
Manufacturer

Manufacturer Part Number

322927

Description Ring Terminal Connector 2 Stud D-Shaped 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminals - Ring Connectors

Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type D-Shaped
Stud/Tab Size 2 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.182" (4.62mm)
Length - Overall 0.446" (11.33mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 322927-ND
A27002

16:45:33 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.38700 3.87
25 0.33160 8.29
50 0.28200 14.10
100 0.27090 27.09
250 0.24324 60.81
500 0.23220 116.10
1,000 0.19350 193.50
2,500 0.17691 442.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback