| Datasheets |
3211139
|
| Standard Package | 2 |
| Category | Connectors, Interconnects |
| Family | Terminal Blocks - Din Rail, Channel |
| Series | CLIPLINE UK |
| Type | Disconnect |
| Disconnect Type | Fuse, Lever |
| Number of Positions | 3 |
| Number of Levels | 1 |
| Terminal - Width | 40.0mm |
| Termination Style | Screw |
| Current - IEC | 60A |
| Voltage - IEC | 600V |
| Current - UL | - |
| Voltage - UL | - |
| Wire Gauge or Range - AWG | 1-14 AWG |
| Wire Gauge or Range - mm² | 2.5-50mm² |
| Features | - |
| Color | Black |
| Fuse Type | 27mm x 60mm |
| Material - Insulation | Polyamide (PA), Nylon |
| Material Flammability Rating | UL94 V-0 |
| Stripping Length | 20mm |
| Other Names | UK 27-J HESI 3POL UK27-JHESI3POL
|
|
|